PDP SEO Portlet

IRS2110SPBF

Power MOSFET and IGBT Driver, Hi/Lo Side, 500V, 2A, 16-pin SOIC WB, Tube

Manufacturer:Infineon
Avnet Manufacturer Part #: IRS2110SPBF
Secondary Manufacturer Part#: IRS2110SPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRS2110/IRS2113 are high voltage, high speed power MOSFET and IGBT drivers with independent high-side and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. Logic inputs are compatible with standard CMOS or LSTTL output, down to 3.3 V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use in high frequency applications. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 500 V or 600 V.

  • Floating channel designed for bootstrap operation
  • Fully operational to +500 V or +600 V
  • Tolerant to negative transient voltage, dV/dt immune
  • Gate drive supply range from 10 V to 20 V
  • Undervoltage lockout for both channels
  • 3.3 V logic compatible
  • Separate logic supply range from 3.3 V to 20 V
  • Logic and power ground ± 5V offset
  • CMOS Schmitt-triggered inputs with pull-down
  • Cycle by cycle edge-triggered shutdown logic
  • Matched propagation delay for both channels
  • Outputs in phase with inputs
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
High and Low Side
130 ns
3.3V|CMOS|LSTTL
Matte Tin
260
25 ns
160 ns
35 ns
10 ns
10 ns
Surface Mount
MSL 3 - 168 hours
2
16
2
2
-40 to 125 °C
125 °C
-40 °C
120 ns
16SOIC W
2.5 A
16
IGBT, MOSFET, Mosfet
10.5 x 7.6 x 2.35 mm
No
500 V
2.5 A
2.5 A
SOIC W
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1980  Mult:1980  
USD $:
1980+
$2.27643
3960+
$2.15338
7920+
$2.09671
15840+
$2.04295
31680+
$1.99188