PDP SEO Portlet

IRS21091STRPBF

Power MOSFET and IGBT Driver, 1/2 Bridge, 600V, 8-pin SOIC, T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: IRS21091STRPBF
Secondary Manufacturer Part#: IRS21091STRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRS21091 is a high voltage, high speed power MOSFET and IGBT driver with dependent high- and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3 V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600 V.

  • Floating channel designed for bootstrap operation
  • Fully operational to +600 V
  • Tolerant to negative transient voltage, dV/dt immune
  • Gate drive supply range from 10 V to 20 V
  • Undervoltage lockout for both channels
  • 3.3 V, 5 V, and 15 V input logic compatible
  • Cross-conduction prevention logic
  • Matched propagation delay for both channels
  • High-side output in phase with IN input
  • Logic and power ground +/- 5 V offset
  • Internal 500 ns deadtime, and programmable up to 5 µs with one external RDT resistor
  • Lower di/dt gate driver for better noise immunity
  • The dual function DT/SD input turns off both channels
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.51686
5000+
$0.48892
10000+
$0.48216
20000+
$0.4797
40000+
$0.47724