IRS21091PBF
Power MOSFET and IGBT Driver, 1/2 Bridge, 600V, 8-pin PDIP, Tube
Click image to enlarge
Manufacturer:Infineon
Product Category:
ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: IRS21091PBF
Secondary Manufacturer Part#: SP001548502
- RoHS 10 Compliant
- Tariff Charges
- Floating channel designed for bootstrap operation
- Fully operational to +600 V
- Tolerant to negative transient voltage, dV/dt immune
- Gate drive supply range from 10 V to 20 V
- Undervoltage lockout for both channels
- 3.3 V, 5 V, and 15 V input logic compatible
- Cross-conduction prevention logic
- Matched propagation delay for both channels
- High-side output in phase with IN input
- Logic and power ground +/- 5 V offset
- Internal 500 ns deadtime, and programmable up to 5 µs with one external RDT resistor
- Lower di/dt gate driver for better noise immunity
- The dual function DT/SD input turns off both channels
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| 2 Channels | ||
| CMOS, TTL, TTL | ||
| 750 ns | ||
| 200 ns | ||
| -40 °C | ||
| 10 V | ||
| 20 V | ||
| Inverting, Non-Inverting | ||
| Through Hole | ||
| null | ||
| null | ||
| PDIP | ||
| IGBT, MOSFET | ||
| 290 mA | ||
| 600 mA | ||
| 125 °C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |