PDP SEO Portlet

IRS2108SPBF

Power MOSFET and IGBT Driver, 1/2 Bridge, 600V, 8-pin SOIC, Tube

Manufacturer:Infineon
Avnet Manufacturer Part #: IRS2108SPBF
Secondary Manufacturer Part#: IRS2108SPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRS2108 is high voltage, high speed power MOSFET and IGBT drivers with dependent high and low-side referenced output channels. Proprietary HVIC and latch immuneCMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3 V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive anN-channel power MOSFET or IGBT in the high-side configuration which operates up to 600 V.

  • Floating channel designed for bootstrap operation
  • Fully operational to +600 V
  • Tolerant to negative transient voltage, dV/dt immune
  • Gate drive supply range from 10 V to 20 V
  • Undervoltage lockout for both channels
  • 3.3 V, 5 V, and 15 V input logic compatible
  • Cross-conduction prevention logic
  • Matched propagation delay for both channels
  • High-side output in phase with HIN input
  • Low-side output out of phase with input
  • Logic and power ground +/- 5 V offset
  • Internal 540 ns deadtime, and programmable up to 5µs with one external RDT resistor (IRS21084)
  • Lower di/dt gate driver for better noise immunity
  • RoHS complaint

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
Non-Inverting
High and Low Side
220 ns
3.3V|5V|15V|CMOS|LSTTL
Matte Tin
260
80 ns
300 ns
220 ns
30 ns
30 ns
Surface Mount
MSL 2 - 1 year
2
8
2
2
-40 to 125 °C
125 °C
-40 °C
200 ns
8SOIC
0.6 A
8
IGBT, MOSFET, Mosfet
5 x 4 x 1.5 mm
No
600 V
600 mA
290 mA
SOIC
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3800  Mult:3800  
USD $: