PDP SEO Portlet

IRS21084SPBF

Power MOSFET and IGBT Driver, 1/2 Bridge, 600V, 14-pin SOIC, Tube

Manufacturer:Infineon
Product Category: ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: IRS21084SPBF
Secondary Manufacturer Part#: SP001534464
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Floating channel designed for bootstrap operation
  • Fully operational to +600 V
  • Tolerant to negative transient voltage, dV/dt immune
  • Gate drive supply range from 10 V to 20 V
  • Undervoltage lockout for both channels
  • 3.3 V, 5 V, and 15 V input logic compatible
  • Cross-conduction prevention logic
  • Matched propagation delay for both channels
  • High-side output in phase with HIN input
  • Low-side output out of phase with input
  • Logic and power ground +/- 5 V offset
  • Internal 540 ns deadtime, and programmable up to 5µs with one external RDT resistor (IRS21084)
  • Lower di/dt gate driver for better noise immunity
  • RoHS complaint

Technical Attributes

Find Similar Parts

Description Value
14 Pins
2 Channels
null
220 ns
200 ns
-40 °C
10 V
20 V
null
Surface Mount
null
null
null
IGBT, MOSFET
290 mA
600 mA
125 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1980  Mult:55  
Need More?
USD $:
$ 0
SubTotal:
$0.00