PDP SEO Portlet

IRS2103STRPBF

Manufacturer:Infineon
Avnet Manufacturer Part #: IRS2103STRPBF
Secondary Manufacturer Part#: IRS2103STRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
Inverting|Non-Inverting
High and Low Side
680 ns
3.3V|5V|15V|CMOS|LSTTL
CMOS, TTL, TTL
Matte Tin
260
90 ns
820 ns
170 ns
60 ns
60 ns
Surface Mount
MSL 2 - 1 year
2
8
2
2
-40 to 125 °C
125 °C
-40 °C
150 ns
8SOIC
0.6 A
8
IGBT, MOSFET, Mosfet
5 x 4 x 1.5 mm
No
600 V
600 mA
290 mA
SOIC
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.55717
5000+
$0.53546
10000+
$0.51376
20000+
$0.49205
40000+
$0.483