PDP SEO Portlet

IRS20965STRPBF

Audio Driver, Class D, 100V, 2A, Hi-side/Lo-side PWM, 16-Pin SOIC T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: IRS20965STRPBF
Secondary Manufacturer Part#: IRS20965STRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRS20965S is a high voltage, high speed MOSFET driver with floating PWM inputs designed for Class D audio amplifier applications. Bi-directional current sensing using RDS(ON) of the MOSFETs detects over current conditions during positive and negative load currents without any external shunt resistors. An over current flag output provides over current status without shutting down, enabling full external control over OCP protection sequences. Independent HIN and LIN inputs offers independent control on HO and LO. Internal shoot-thru prevention logic provides safe operation by eliminating simultaneous ON state in the output MOSFET.

  • Hi-side and Lo-side independent floating PWMi nput
  • Programmable bidirectional over-current detection with self-reset function
  • Over current sensing output
  • Shoot-through prevention logic
  • High noise immunity
  • ±100 V ratings deliver up to 500 W in output power
  • 3.3 V / 5 V logic compatible input
  • Operates up to 800 kHz

Technical Attributes

Find Similar Parts

Description Value
260
Surface Mount
MSL 2 - 1 year
-40 to 125 °C
16SOIC
16
9.98(Max) x 4(Max) x 1.5(Max)
No
Extended Industrial
SOIC
10V to 15V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: