IRS20957STRPBF
Audio Power Amplifier, 500W x 1, D, 1 Channels, 10V to 15V, NSOIC, 16 Pins
Click image to enlarge
Manufacturer:Infineon
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: IRS20957STRPBF
Secondary Manufacturer Part#: IRS20957STRPBF
- RoHS 10 Compliant
- Tariff Charges
High voltage, high speed MOSFET driver with a floating PWM input designed for Class D audio amplifier applications. This protected digital audio driver suitable for used in home theatre systems, mini component stereo systems, powered speaker systems and general purpose audio power amplifiers applications.
- Floating PWM input enables easy half bridge implementation
- Programmable bidirectional over-current protection with self-reset function
- Programmable preset dead-time for improved THD performances
- High noise immunity
- ±100V ratings deliver up to 500W in output power
- 3.3V/ 5V logic compatible input
- Operates up to 800KHz
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 125 °C | ||
| 16SOIC N | ||
| 16 | ||
| 9.98 x 3.99 x 1.5 mm | ||
| No | ||
| SOIC N | ||
| 10V to 15V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |