IRS2093MTRPBF
Click image to enlarge
Manufacturer:Infineon
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: IRS2093MTRPBF
Secondary Manufacturer Part#: IRS2093MTRPBF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 125 °C | ||
| 48MLPQ | ||
| 48 | ||
| 7 x 7 x 0.88 mm | ||
| No | ||
| MLPQ | ||
| 10V to 15V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |