PDP SEO Portlet

IRS2092STRPBF

Audio Power Amplifier, 500W x 1 @ 4Ohm, D, 1 Channels, 10V to 18V, NSOIC, 16 Pins

Manufacturer:Infineon
Avnet Manufacturer Part #: IRS2092STRPBF
Secondary Manufacturer Part#: 18AC7397
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IRS2092STRPBF is a high voltage, high performance, protected digital audio amplifier driver with PWM modulator and protection. In conjunction with two external MOSFET and a few external components, a complete Class D audio amplifier with protection can be realized. International Rectifier’s proprietary noise isolation technology allows high current gate drive stage and high-speed low noise error amplifier reside on a single small silicon die. Open elements of PWM modulator section allow flexible PWM topology implementation. Typical applications include home theatre systems, mini-component stereo systems, powered speaker systems, and general purpose audio power amplifiers.

  • Integrated analogue input Class D audio amplifier driver in a small 16 pin package
  • Floating inputs enable easy half bridge implementation, OTA gain is 60dB max (TA=25°C)
  • Programmable bidirectional over-current protection with self-reset function
  • Programmable preset deadtime for improved THD performances, THD+N is 0.01% (1KHz, 50W, 4ohm)
  • Start and stop click noise reduction, high noise immunity, switching frequency is 800KHz (VCC=12V)
  • ±100V ratings deliver up to 500W in output power, input offset voltage is 15mV (TA=25°C)
  • Output high short circuit current (source) is 1.0A typ (Vo=0V, PW≤10µs, TA=25°C)
  • Output low short circuit current (sink) is 1.2A typ (Vo=12V, PW≤10µs, TA=25°C)
  • Propagation delay time from VCSH greater than VthOCH to shutdown is 500ns max (TA=25°C)
  • SOIC16N package, ambient temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value
1 x Mono
Single Supply

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.92
10+
$1.41
25+
$1.29
50+
$1.22
100+
$1.14