PDP SEO Portlet

IRS2052MTRPBF

Digital Audio Amplifier Driver, 2-CH, 48-Pin MLPQ T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: IRS2052MTRPBF
Secondary Manufacturer Part#: IRS2052MTRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IRS2052MTRPBF is a 2-channel integrated analogue input class D audio amplifier driver with PWM modulators and protections. In conjunction with external MOSFET and external components, a complete 2 channel Class D audio amplifier can be realized. The IRS2052M is designed with floating analogue inputs and protection control interface pin especially for half bridge topology. High and low side MOSFET are protected from over current conditions by a programmable bi-directional current sensing. Essential elements of PWM modulator section allow flexible system design.

  • Versatile protection control enabling latched, non-latched, or host controlled shutdown function
  • Integrated clock oscillator, clipping detection
  • External thermal sensor input, on-chip thermal shutdown with warning
  • Programmable over current protection, programmable dead-time generation
  • Start and stop click noise reduction, under voltage protection, high noise immunity
  • High side floating supply offset voltage is 200V maximum
  • Low side quiescent current is 5mA maximum at VDT=VCC
  • UVCC hysteresis is 0.2V typical
  • MLPQ 48 package
  • Ambient temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value
Audio Amplifier
Surface Mount
MSL 2 - 1 year
150 °C
48MLPQ EP
48
7 x 7 x 0.88 mm
No
MLPQ EP
10V to 15V
Audio Amplifier

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$4.11929
6000+
$3.89662
12000+
$3.79408
24000+
$3.6968
48000+
$3.60438