IRS2001MTRPBF
MOSFET DRVR 200V 0.6A 2-OUT Hi/Lo Side Non-Inv 16-Pin MLPQ EP T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: IRS2001MTRPBF
Secondary Manufacturer Part#: IRS2001MTRPBF
- RoHS 10 Compliant
- Tariff Charges
The IRS2001 is a high voltage, high speed power MOSFET and IGBT driver with dependent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver crossconduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 200V.
- Floating channel designed for bootstrap operation
- Fully operational to +200V
- Tolerant to negative transient voltage, dV/dt immune
- Gate drive supply range from 10V to 20V
- Undervoltage lockout
- 3.3V, 5V, and 15V logic compatible
- Cross-conduction prevention logic
- Matched propagation delay for both channels
- Outputs in phase with inputs
- Leadfree, RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| High and Low Side | ||
| 160 ns | ||
| 3.3V|5V|15V|CMOS|LSTTL | ||
| CMOS, TTL, TTL | ||
| Matte Tin | ||
| 260 | ||
| 90 ns | ||
| 220 ns | ||
| 170 ns | ||
| 50 ns | ||
| 50 ns | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 2 | ||
| 14 | ||
| 2 | ||
| 2 | ||
| -40 to 150 °C | ||
| 125 °C | ||
| -40 °C | ||
| 150 ns | ||
| 16MLPQ EP | ||
| 0.6 A | ||
| 16 | ||
| IGBT, MOSFET, Mosfet | ||
| 4 x 4 x 0.88 mm | ||
| No | ||
| 200 V | ||
| 600 mA | ||
| 290 mA | ||
| MLPQ EP | ||
| 20 V | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |