PDP SEO Portlet

IRPS5401MTRPBF

Power Management IC, Communication/Storage/Embedded Computing/Multi-Rail System, 5O/P, 14V, QFN-56

Manufacturer:Infineon
Avnet Manufacturer Part #: IRPS5401MTRPBF
Secondary Manufacturer Part#: IRPS5401MTRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IRPS5401MTRPBF is a PMIC. It is a complete power management unit delivering up to 5 output voltages to processors, FPGA’s and other multi-rail power systems. Four high-efficiency configurable switching regulators and a source/sink linear regulator provide the typical rails required such as core voltage, memory voltage and I/O voltages. Integrated, accurate current, voltage and temperature sensing allows telemetry and fault reporting through the I2C/PMBus. The IRPS5401 switching regulators utilize fixed frequency emulated current mode control, and thus no external compensation is required. Potential applications are high-density ASIC, FPGA and CPU multi-rail systems, embedded computing systems, communications and storage systems.

  • Full power system including 5 integrated outputs, single rail operation 5.5V to 12V
  • Emulated current mode control without external compensation
  • Differential voltage sensing on switcher A for higher accuracy
  • I2C / PMBus with integrated level shifter, advanced sequencing control
  • Extensive PMBus command set of 74 commands
  • Integrated current sensing and full telemetry including voltage, current, temperature and faults
  • Output range from 0.25V to 5.1V for outputs A-D and 0.5V to 3.6V for LDO
  • Recommended operating ambient temperature range from -40°C to 85°C
  • 56-pin QFN package

Technical Attributes

Find Similar Parts

Description Value
260 °C
Surface Mount
MSL 2 - 1 year
1
56
5
4
-40 to 85 °C
85 °C
-40 °C
56QFN
56
7 x 7 x 0.88
Industrial
QFN
14 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$6.42857
6000+
$6.08108
12000+
$5.92105
24000+
$5.76923
48000+
$5.625