IRMCK312TR
Sensorless Motor Driver 1.8V/3.3V 100-Pin PQFP T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: IRMCK312TR
Secondary Manufacturer Part#: IRMCK312TR
- RoHS 10 Compliant
- Tariff Charges
High Performance Appliance Motion Control IC integrating the Motion Control Engine (MCE) with a Microcontroller.
- MCE™ (Motion Control Engine) - Hardware based computation engine for high efficiency sinusoidal sensorless control of permanent magnet AC motor
- Integrated Power Factor Correction control
- Supports both interior and surface permanent magnet motors
- Built-in hardware peripheral for single shunt current feedback reconstruction
- No external current or voltage sensing operational amplifier required
- Dual channel three/two-phase Space Vector PWM
- Three-channel analog output (PWM)
- Embedded 8-bit high speed microcontroller (8051)for flexible I/O and man-machine control
- JTAG programming port for emulation/debugger
- Two serial communication interface (UART)
- I2C/SPI serial interface
- Watchdog timer with independent analog clock
- Three general purpose timers/counters
- Two special timers: periodic timer, capture timer
- Internal ‘One-Time Programmable’ (OTP) memory and internal RAM for
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |