PDP SEO Portlet

IRMCK182M

Sensorless Motor Control IC 3V to 3.6V 32-Pin PQFN Tray

Manufacturer:Infineon
Avnet Manufacturer Part #: IRMCK182M
Secondary Manufacturer Part#: IRMCK182M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IRMCK182M is a high performance One Time Programmable ROM based motion control IC designed primarily for appliance applications which contains two computation engines integrated into one monolithic chip. One is the Flexible Motion Control Engine (MCE) for sensorless control of permanent magnet motors or induction motors; the other is an 8-bit high-speed microcontroller (8051). The user can program a motion control algorithm by connecting these control elements using a graphic compiler. Key components of the complex sensorless control algorithms, such as the Angle Estimator, are provided as complete predefined control blocks. A unique analog/digital circuit and algorithm fully supports single shunt or leg shunt current reconstruction. IRMCK182M comes in a 32 pin QFN 5x5 package.

  • MCE™ (Flexible Motion Control Engine) - Dedicated computation engine for high efficiency sinusoidal sensorless motor control
  • Built-in hardware peripheral for single or two shunt current feedback reconstruction and analog circuits
  • Embedded 8-bit high speed microcontroller (8051) for flexible I/O and man-machine control
  • JTAG programming port for emulation/debugger
  • Serial communication interface (UART)
  • Watchdog timer with independent internal clock
  • Internal 32Kbyte OTP ROM
  • 3.3V single supply

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2450  Mult:2450  
USD $: