PDP SEO Portlet

IRMCK172M

Analog / Linear ICs (S&D, non Std., MPP) Part 1

Manufacturer:Infineon
Avnet Manufacturer Part #: IRMCK172M
Secondary Manufacturer Part#: IRMCK172M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High Performance Appliance Motion Control IC integrating the Motion Control Engine (MCE) with a Microcontroller.

Technical Attributes

Find Similar Parts

Description Value
Sensorless Motor Control IC
60 mA
IM, IPM, PM, SPM, IPM, PM, SPM
Surface Mount
3
48
3.0000, 3.6000 V
-40 to 85 °C
85 °C
-40 °C
1.2 V
48QFN
Tray
3.6 V
3 V
Sensorless Motor Control IC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $: