PDP SEO Portlet

IRMCF371TY

Sensorless Motor Driver 1.8V/3.3V 48-Pin PQFP Tray

Manufacturer:Infineon
Avnet Manufacturer Part #: IRMCF371TY
Secondary Manufacturer Part#: IRMCF371TY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High Performance Appliance Motion Control IC integrating the Motion Control Engine (MCE) with a Microcontroller.

  • MCE™ (Motion Control Engine) - Hardware based computation engine for high efficiency sinusoidal sensorless control of permanent magnet AC motor
  • Supports both interior and surface permanent magnet motors
  • Built-in hardware peripheral for single shunt current feedback reconstruction
  • No external current or voltage sensing operational amplifier required
  • Three/two-phase Space Vector PWM
  • Analog output (PWM)
  • Embedded 8-bit high speed microcontroller (8051) for flexible I/O and man-machine control
  • JTAG programming port for emulation/debugger
  • Serial communication interface (UART)
  • I2C/SPI serial interface
  • Watchdog timer with independent analog clock
  • Three general purpose timers/counters
  • Two special timers: periodic timer, capture timer
  • External EEPROM and internal RAM facilitate debugging and code development
  • Pin compatible with IRMCK371, OTP-ROM version
  • 1.8V/3.3V CMOS

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1500  Mult:150  
USD $: