PDP SEO Portlet

IRMCF343TR

Sensorless Motor Driver 1.8V/3.3V 64-Pin PQFP T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: IRMCF343TR
Secondary Manufacturer Part#: IRMCF343TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IRMCF343 is a high performance RAM based motion control IC designed primarily for appliance applications. IRMCF343 is designed to achieve low cost and high performance control solutions for advanced inverterized appliance motor control. IRMCF343 contains two computation engines. One is Motion Control Engine (MCE) for sensorless control of permanent magnet motors; the other is an 8-bit high-speed microcontroller (8051). Both computation engines are integrated into one monolithic chip. The MCE contains a collection of control elements such as Proportional plus Integral, Vector rotator, Angle estimator, Multiply/Divide, Low loss SVPWM, Single Shunt IFB. The user can program a motion control algorithm by connecting these control elements using a graphic compiler. Key components of the sensorless control algorithms, such as the Angle Estimator, are provided as complete pre-defined control blocks implemented in hardware. A unique analog/digital circuit and algorithm to fully support single shunt current reconstruction is also provided. The 8051 microcontroller performs 2-cycle instruction execution (60MIPS at 120MHz). The MCE and 8051 microcontroller are connected via dual port RAM to process signal monitoring and command input. An advanced graphic compiler for the MCE is seamlessly integrated into the MATLAB/Simulink environment, while third party JTAG based emulator tools are supported for 8051 developments. IRMCF343 comes with a small QFP64 pin lead-free package.

  • MCE™ (Motion Control Engine) - Hardware based computation engine for high efficiency sinusoidal sensorless control of permanent magnet AC motor
  • Integrated Power Factor Correction control Supports both interior and surface permanent magnet motors
  • Built-in hardware peripheral for single shunt current feedback reconstruction
  • No external current or voltage sensing operational amplifier required
  • Three/two-phase Space Vector PWM
  • Three-channel analog output (PWM)
  • Embedded 8-bit high speed microcontroller (8051) for flexible I/O and man-machine control
  • JTAG programming port for emulation/debugger
  • Serial communication interface (UART)
  • I2C/SPI serial interface
  • Watchdog timer with independent analog clock
  • Three general purpose timers/counters
  • Two special timers: periodic timer, capture timer
  • External EEPROM and internal RAM facilitate debugging and code development
  • Pin compati

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $: