IRMCF341TY
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: IRMCF341TY
Secondary Manufacturer Part#: IRMCF341TY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Sensorless Motor Control IC | ||
| 260 | ||
| AC, PMSM, PMSM | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 3 | ||
| 64 | ||
| 1.8, 3.3 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 1.2 V | ||
| 64PQFP | ||
| 64 | ||
| 10 x 10 x 1.45 mm | ||
| PQFP | ||
| 3.6 V | ||
| 3 V | ||
| Sensorless Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |