IRMCF312TY
Sensorless Motor Driver 1.8V/3.3V 100-Pin PQFP Tray
- RoHS 10 Compliant
- Tariff Charges
High Performance Appliance Motion Control IC integrating the Motion Control Engine (MCE) with a Microcontroller.
- MCE™ (Motion Control Engine) - Hardware based computation engine for high efficiency sinusoidal sensorless control of permanent magnet AC motor
- Integrated Power Factor Correction control
- Supports both interior and surface permanent magnet motors
- Built-in hardware peripheral for single shunt current feedback reconstruction
- No external current or voltage sensing operational amplifier required
- Dual channel three/two-phase Space Vector PWM
- Three-channel analog output (PWM)
- Embedded 8-bit high speed microcontroller (8051) for flexible I/O and man-machine control
- JTAG programming port for emulation/debugger
- Two serial communication interface (UART)
- I2C/SPI serial interface
- Watchdog timer with independent analog clock
- Three general purpose timers/counters
- Two special timers: periodic timer, capture timer
- External EEPROM and internal RAM facilitate debugging and code develo
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Sensorless Motor Control IC | ||
| 260 | ||
| AC, PMSM, PMSM | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 6 | ||
| 100 | ||
| 1.8, 3.3 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 1.2 V | ||
| 100PQFP | ||
| 100 | ||
| 14 x 14 x 1.4 mm | ||
| PQFP | ||
| 3.6 V | ||
| 3 V | ||
| Sensorless Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542330000 |