PDP SEO Portlet

IRMCF312TR

Sensorless Motor Driver 1.8V/3.3V 100-Pin PQFP T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: IRMCF312TR
Secondary Manufacturer Part#: IRMCF312TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High Performance Appliance Motion Control IC integrating the Motion Control Engine (MCE) with a Microcontroller.

  • MCE™ (Motion Control Engine) - Hardware based computation engine for high efficiency sinusoidal sensorless control of permanent magnet AC motor
  • Integrated Power Factor Correction control
  • Supports both interior and surface permanent magnet motors
  • Built-in hardware peripheral for single shunt current feedback reconstruction
  • No external current or voltage sensing operational amplifier required
  • Dual channel three/two-phase Space Vector PWM
  • Three-channel analog output (PWM)
  • Embedded 8-bit high speed microcontroller (8051) for flexible I/O and man-machine control
  • JTAG programming port for emulation/debugger
  • Two serial communication interface (UART)
  • I2C/SPI serial interface
  • Watchdog timer with independent analog clock
  • Three general purpose timers/counters
  • Two special timers: periodic timer, capture timer
  • External EEPROM and internal RAM facilitate debugging and code develo

Technical Attributes

Find Similar Parts

Description Value
Sensorless Motor Control IC
260
AC, PMSM, PMSM
Surface Mount
MSL 3 - 168 hours
6
100
1.8, 3.3 V
-40 to 85 °C
85 °C
-40 °C
1.2 V
100PQFP
100
14 x 14 x 1.4 mm
PQFP
3.6 V
3 V
Sensorless Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: