IRMCF171TY
Sensorless Motor Control IC 3V to 3.6V 48-Pin LQFP Tray
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: IRMCF171TY
Secondary Manufacturer Part#: IRMCF171TY
- RoHS 10 Compliant
- Tariff Charges
High Performance Appliance Motion Control IC integrating the Motion Control Engine (MCE) with a Microcontroller.
- MCE™ (Flexible Motion Control Engine) -Dedicated computation engine for high efficiency sinusoidal sensorless motor control
- Built-in hardware peripheral for single or two shunt current feedback reconstruction and analog circuits
- Supports induction machine and both interior and surface permanent magnet motor sensorless control
- Loss minimization Space Vector PWM
- Two-channel analog output (PWM)
- Embedded 8-bit high speed microcontroller (8051) for flexible I/O and man-machine control
- JTAG programming port for emulation/debugger
- Serial communication interface (UART)
- I2C/SPI serial interface
- Three general purpose timers/counters
- Two special timers: periodic timer, capture timer
- Watchdog timer with independent internal clock
- Internal 64 Kbyte flash memory
- 5V tolerant I/O
- 3.3V single supply
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Sensorless Motor Control IC | ||
| 30 mA | ||
| IM, IPM, PM, SPM, IPM, PM, SPM | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 3 | ||
| 48 | ||
| 15, 5 V | ||
| -40 to 85 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1.2 V | ||
| 48LQFP | ||
| 48 | ||
| 7 x 7 x 1.45(Max) | ||
| LQFP | ||
| 3.6 V | ||
| 3 V | ||
| Sensorless Motor Control IC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |