PDP SEO Portlet

IRLZ44NSTRLPBF

Trans MOSFET N-CH 55V 47A 3-Pin(2+Tab) D2PAK T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRLZ44NSTRLPBF
Secondary Manufacturer Part#: IRLZ44NSTRLPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRLZ44NSTRLPBF is a HEXFET® fifth generation single N-channel Power MOSFET utilizes advanced processing techniques to achieve extremely low ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient and reliable operation for use in a wide variety of applications.

  • Logic level gate drive
  • Advanced process technology
  • Fast switching
  • Fully avalanche rating
  • Low static drain-to-source ON-resistance
  • Dynamic dV/dt rating

Technical Attributes

Find Similar Parts

Description Value
N Channel
47
22 mOhm
55
2
3
175 °C
110
TO-263 (D2PAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$0.49907
1600+
$0.49158
3200+
$0.48409
6400+
$0.47661
12800+
$0.46911