PDP SEO Portlet

IRLZ44NPBF

Power MOSFET, N Channel, 55 V, 47 A, 0.022 ohm, TO-220AB, Through Hole

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRLZ44NPBF
Secondary Manufacturer Part#: 63J7709
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRLZ44NPBF is a 55V single N-channel HEXFET® Power MOSFET with extremely low on-resistance per silicon area and fast switching performance using advanced planar technology.

  • 175°C Operating temperature
  • Dynamic dV/dt rating
  • Fully avalanche rated
  • Logic level gate drive

Technical Attributes

Find Similar Parts

Description Value
N Channel
47
22
55
2
3
175 °C
110
TO-220AB
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 109 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.57
10+
$0.605
100+
$0.587
500+
$0.584
1000+
$0.524
4000+
$0.513
10000+
$0.481