IRLU024NPBF
Power MOSFET, N Channel, 55 V, 17 A, 0.065 ohm, TO-251AA, Through Hole
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRLU024NPBF
Secondary Manufacturer Part#: IRLU024NPBF
- RoHS 10 Compliant
- Tariff Charges
The IRLU024NPBF is a 55V single N-channel HEXFET® Power MOSFET with extremely low on-resistance per silicon area and fast switching performance using advanced planar technology.
- 175°C Operating temperature
- Dynamic dV/dt rating
- Fully avalanche rated
- Logic level gate drive
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 17 | ||
| 65 | ||
| 55 | ||
| 2 | ||
| 3 | ||
| 175 °C | ||
| 45 | ||
| TO-251AA | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |