PDP SEO Portlet

IRLTS2242TRPBF

Power MOSFET, P Channel, 20 V, 6.9 A, 0.026 ohm, TSOP, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRLTS2242TRPBF
Secondary Manufacturer Part#: IRLTS2242TRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRLTS2242TRPBF is a HEXFET® single P-channel Power MOSFET offers industry standard pin-out for multi-vendor compatibility. It is suitable for battery protection, DC switches, high side and low side load switch.

  • Halogen-free
  • Consumer qualification MSL-1 (increased reliability)

Technical Attributes

Find Similar Parts

Description Value
P Channel
6.9
32 mOhm
20
1.1
6
150 °C
2
TSOP
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $: