PDP SEO Portlet

IRLS3034TRLPBF

Power MOSFET, N Channel, 40 V, 195 A, 0.0017 ohm, TO-263 (D2PAK), Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRLS3034TRLPBF
Secondary Manufacturer Part#: IRLS3034TRLPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

International Rectifier has been at the forefront of power MOSFET design and innovation. The company's comprehensive portfolio of rugged single- and dual- N-channel and P-channel devices offers fast switching speeds and addresses a wide variety of power requirements in applications ranging from AC-DC and DC-DC power supplies to audio and consumer electronics and from motor control to lighting and home appliances.

  • Optimized for Logic Level Drive
  • Very Low RDS(ON) at 4.5V VGS
  • Superior R*Q at 4.5V VGS
  • Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
  • Fully Characterized Capacitance and Avalanche SOA
  • Enhanced body diode dV/dt and dI/dt Capability
  • Lead-Free

Technical Attributes

Find Similar Parts

Description Value
N Channel
343
1.7
40
2.5
3
175 °C
375
TO-263 (D2PAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$1.1368
1600+
$1.08225
3200+
$1.0767
6400+
$1.07115
12800+
$1.0656