PDP SEO Portlet

IRLS3034TRL7PP

Trans MOSFET N-CH 40V 380A 7-Pin(6+Tab) D2PAK T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRLS3034TRL7PP
Secondary Manufacturer Part#: 13AC9249
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

International Rectifier has been at the forefront of power MOSFET design and innovation. The company's comprehensive portfolio of rugged single- and dual- N-channel and P-channel devices offers fast switching speeds and addresses a wide variety of power requirements in applications ranging from AC-DC and DC-DC power supplies to audio and consumer electronics and from motor control to lighting and home appliances.

  • Optimized for Logic Level Drive
  • Very Low RDS(ON) at 4.5V VGS
  • Superior R*Q at 4.5V VGS
  • Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
  • Fully Characterized Capacitance and Avalanche SOA
  • Enhanced body diode dV/dt and dI/dt Capability
  • Lead-Free

Technical Attributes

Find Similar Parts

Description Value
N Channel
380
1.4
40
2.5
7
175 °C
380
TO-263 (D2PAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.93
10+
$3.55
25+
$3.32
50+
$3.1
100+
$2.87
250+
$2.81
500+
$2.74