PDP SEO Portlet

IRLR8743TRPBF

Power MOSFET, N Channel, 30 V, 160 A, 0.0024 ohm, TO-252AA, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRLR8743TRPBF
Secondary Manufacturer Part#: IRLR8743TRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

International Rectifier has been at the forefront of power MOSFET design and innovation. The company's comprehensive portfolio of rugged single- and dual- N-channel and P-channel devices offers fast switching speeds and addresses a wide variety of power requirements in applications ranging from AC-DC and DC-DC power supplies to audio and consumer electronics and from motor control to lighting and home appliances.

  • Very Low RDS(on) at 4.5V GS
  • Ultra-Low Gate Impedance
  • Fully Characterized Avalanche Voltage and Current

Technical Attributes

Find Similar Parts

Description Value
N Channel
160
3.1 mOhm
30
2.35
3
175 °C
160
TO-252AA
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: