PDP SEO Portlet

IRLR3110ZTRPBF

Power MOSFET, N Channel, 100 V, 42 A, 0.011 ohm, TO-252AA, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRLR3110ZTRPBF
Secondary Manufacturer Part#: 13AC9237
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Specifically designed for Industrial applications, this HEXFET Power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating . These features combine to make this design an extremely efficient and reliable device for use in Industrial applications and a wide variety of other applications.

  • Advanced process technology
  • Ultra-low on-resistance
  • 175°C operating temperature
  • Fast switching
  • Repetitive avalanche allowed up to Tjmax

Technical Attributes

Find Similar Parts

Description Value
N Channel
63
14 mOhm
100
2.5
3
175 °C
140
TO-252AA
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290085
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 117 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.08
10+
$1.59
25+
$1.44
50+
$1.29
100+
$1.15