PDP SEO Portlet

IRLR024NTRPBF

Power MOSFET, N Channel, 55 V, 17 A, 0.065 ohm, TO-252AA, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRLR024NTRPBF
Secondary Manufacturer Part#: IRLR024NTRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRLR024NTRPBF is a HEXFET® fifth generation single N-channel Power MOSFET utilizes advanced processing techniques to achieve the lowest possible ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient device for use in a wide variety of applications. It is designed for surface-mounting using vapour phase, infrared or wave soldering techniques. Power dissipation level up to 1.5W is possible in typical surface-mount applications.

  • Logic level gate drive
  • Advanced process technology
  • Fully avalanche rating
  • Dynamic dV/dt rating

Technical Attributes

Find Similar Parts

Description Value
N Channel
17 A
65 mOhm
55 V
2 V
3
175 °C
45 W
HEXFET Series
TO-252AA
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 315 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.18091
4000+
$0.17998
8000+
$0.17906
16000+
$0.17814
32000+
$0.17722