PDP SEO Portlet

IRLMS6802TRPBF

Trans MOSFET P-CH 20V 5.6A 6-Pin Micro T/R

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IRLMS6802TRPBF
Secondary Manufacturer Part#: SP001568566
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ultra Low On-Resistance
  • P-Channel MOSFET
  • Surface Mount
  • Available in Tape & Reel
  • Lead-Free

Technical Attributes

Find Similar Parts

Description Value
6 Pins
20 V
null
4.5 V
null
Surface Mount
null
null
P Channel
50 mohm
150 °C
5.6 A
1.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0
SubTotal:
$0.00