PDP SEO Portlet

IRLMS2002TRPBF

Power MOSFET, N Channel, 20 V, 6.5 A, 0.03 ohm, SOT-23, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRLMS2002TRPBF
Secondary Manufacturer Part#: IRLMS2002TRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRLMS2002TRPBF is a HEXFET® N-channel Power MOSFET utilizes advanced processing techniques to achieve the extremely low ON-resistance per silicon area. This benefit provides the designer with an extremely efficient device for use in battery and load management applications. The Micro6™ package with its customized lead-frame produces a HEXFET® power MOSFET. This package is ideal for applications where printed circuit board space is at a premium. It's unique thermal design and RDS (ON) reduction enables a current-handling increase of nearly 300%.

  • Ultra-low ON-resistance

Technical Attributes

Find Similar Parts

Description Value
N Channel
6.5
30 mOhm
20
1.2
6
150 °C
2
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: