PDP SEO Portlet

IRLML6402TRPBF

Power MOSFET, P Channel, 20 V, 3.7 A, 0.065 ohm, SOT-23, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRLML6402TRPBF
Secondary Manufacturer Part#: IRLML6402TRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRLML6402PBF is -20V single P channel HEXFET power MOSFET in Micro3 (SOT-23) package. This MOSFET features extremely low on resistance per silicon area, ruggedness, fast switching as a result, power MOSFET are well know to provide extremely efficiency and reliability which can be used in wide variety of applications such as battery and load management, portable electronics and PCMCIA cards and printed circuit board where space is at a premium.

  • Drain to source voltage (Vds) of -20V
  • Gate to source voltage of ±12V
  • On resistance Rds(on) of 80mohm at Vgs -2.5V
  • Power dissipation Pd of 1.3W at 25°C
  • Continuous drain current Id of -3.7A at Vgs -4.5V and 25°C
  • Operating junction temperature range from -55°C to 150°C
  • 0.01W/°C linear derating factor

Technical Attributes

Find Similar Parts

Description Value
P Channel
3.7 A
65 mOhm
20 V
1.2 V
3
150 °C
1.3 W
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $: