PDP SEO Portlet

IRLML6401TRPBF

Power MOSFET, P Channel, 12 V, 4.3 A, 0.05 ohm, SOT-23, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRLML6401TRPBF
Secondary Manufacturer Part#: IRLML6401TRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRLML6401TRPBF is a -12V single P-channel HEXFET Power MOSFET, compatible with existing surface mount techniques. This MOSFET features increased reliability and easier manufacturing.

  • Halogen-free
  • MSL1, Industrial qualification
  • Multi-vendor compatibility
  • Environmentally-friendly
  • Trench MOSFET technology
  • ±8V Gate to source voltage
  • 0.01W/°C Linear derating factor

Technical Attributes

Find Similar Parts

Description Value
P Channel
4.3 A
50 mOhm
12 V
950 mV
3
150 °C
1.3 W
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  870000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05782
6000+
$0.05752
12000+
$0.05723
24000+
$0.05694
48000+
$0.05664