PDP SEO Portlet

IRLML6246TRPBF

Power MOSFET, N Channel, 20 V, 4.1 A, 0.046 ohm, TO-236AB (SOT-23), Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRLML6246TRPBF
Secondary Manufacturer Part#: IRLML6246TRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IRLML6246TRPBF is a HEXFET Power MOSFET in a 3 pin SOT-23 package. Suitable for load/system switch applications.

  • Drain-source voltage is 20V
  • Gate-to-source voltage is ±12V
  • Continuous drain current is 4.1A VGS at 10V, TA = 25°C
  • RDS(on) max is 46mohm (at VGS = 4.5V)
  • Maximum power dissipation is 1.3W at TA = 25°C
  • Operating temperature range from -55 to 150°C

Technical Attributes

Find Similar Parts

Description Value
N Channel
4.1
46 mOhm
20
1.1
3
150 °C
1.3
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.06076
18000+
$0.06045
36000+
$0.06014
72000+
$0.05983
144000+
$0.05952