PDP SEO Portlet

IRLML5203TRPBF

Power MOSFET, P Channel, 30 V, 3 A, 0.098 ohm, SOT-23, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRLML5203TRPBF
Secondary Manufacturer Part#: IRLML5203TRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRLML5203PBF is -30V single P channel HEXFET power MOSFET in Micro3 (SOT-23) package. This MOSFET features extremely low on resistance per silicon area, ruggedness, fast switching, as a result, power MOSFET are well know to provide extremely efficiency and reliability which can be used in wide variety of applications like battery management, portable electronics, PCMCIA cards and ideal for applications where printed circuit board space is at a premium.

  • Drain to source voltage (Vds) of -30V
  • Gate to source voltage of ±20V
  • On resistance Rds(on) of 98mohm at Vgs -10V
  • Power dissipation Pd of 1.25W at 25°C
  • Continuous drain current Id of -3A at vgs -10V and 25°C
  • Operating junction temperature range from -55°C to 150°C

Technical Attributes

Find Similar Parts

Description Value
P Channel
3 A
98 mOhm
30 V
2.5 V
3
150 °C
1.25 W
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  45000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05586
6000+
$0.05494
12000+
$0.05404
18000+
$0.05312
24000+
$0.0527