PDP SEO Portlet

IRLML5103TRPBF

Power MOSFET, P Channel, 30 V, 600 mA, 0.6 ohm, µSOIC, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRLML5103TRPBF
Secondary Manufacturer Part#: 63J7612
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRLML5103TRPBF is a HEXFET® single P-channel Power MOSFET utilizes advanced processing techniques to achieve extremely low ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient and reliable operation.

  • Generation V technology
  • Low profile (1.1mm)
  • Fast switching
  • Low static drain-to-source ON-resistance
  • Dynamic dV/dt rating
  • Fully avalanche rating
  • Halogen-free

Technical Attributes

Find Similar Parts

Description Value
P Channel
760 mA
600 mOhm
30 V
1 V
3
150 °C
540 W
HEXFET Series
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 122 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.361
10+
$0.25
25+
$0.226
50+
$0.2
100+
$0.175
250+
$0.153
500+
$0.132