PDP SEO Portlet

IRLML2803TRPBF

Power MOSFET, N Channel, 30 V, 850 mA, 0.25 ohm, SOT-23, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRLML2803TRPBF
Secondary Manufacturer Part#: IRLML2803TRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRLML2803PBF is a N-channel HEXFET® Power MOSFET with extremely low on-resistance per silicon area and fast switching performance. Fifth generation HEXFETs utilize advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET® Power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications.

  • Low profile (1.1mm)
  • Ultra low on-resistance
  • ±20V gate-source voltage
  • Halogen-free

Technical Attributes

Find Similar Parts

Description Value
N Channel
1.2 A
250 mOhm
30 V
1
3
150 °C
540 mW
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  120000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05272
6000+
$0.05246
12000+
$0.05219
24000+
$0.05192
48000+
$0.05165