IRLML2030TRPBF
Trans MOSFET N-CH 30V 2.7A 3-Pin SOT-23 T/R
Manufacturer:Infineon
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IRLML2030TRPBF
Secondary Manufacturer Part#: SP001578662
- RoHS 10 Compliant
- Tariff Charges
The IRLML2030TRPBF is a HEXFET® single N-channel Power MOSFET offers industry standard pin-out for multi-vendor compatibility. It is suitable for load/system switch, DC switches and battery protection. It is compatible with existing surface-mount techniques.
- Halogen-free
- MSL1 (increased reliability)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| 30 V | ||
| null | ||
| 10 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| N Channel | ||
| 100 mohm | ||
| 150 °C | ||
| 2.7 A | ||
| 2.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |