PDP SEO Portlet

IRLL024ZTRPBF

Power MOSFET, N Channel, 55 V, 5 A, 0.06 ohm, SOT-223, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRLL024ZTRPBF
Secondary Manufacturer Part#: IRLL024ZTRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Specifically designed for Automotive applications, this HEXFET Power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of this design are a 150°C junction operating temperature, fast switching speed and improved repetitive avalanche rating . These features combine to make this design an extremely efficient and reliable device for use in Automotive applications and a wide variety of other applications.

  • Advanced Process Technology
  • Ultra Low On-Resistance
  • 150°C Operating Temperature
  • Fast Switching
  • Repetitive Avalanche Allowed up to Tjmax

Technical Attributes

Find Similar Parts

Description Value
N Channel
5
60 mOhm
55
3
4
150 °C
2.8
SOT-223
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.22863
5000+
$0.22747
10000+
$0.2263
20000+
$0.22514
40000+
$0.22397