PDP SEO Portlet

IRLH5030TRPBF

Power MOSFET, N Channel, 100 V, 100 A, 0.009 ohm, QFN, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRLH5030TRPBF
Secondary Manufacturer Part#: IRLH5030TRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRLH5030TRPBF is a HEXFET® single N-channel Power MOSFET offers industry standard pin-out for multi-vendor compatibility. It is suitable for secondary side synchronous rectification, boost converters and DC-to-DC brick applications. It is compatible with existing surface-mount techniques.

  • Low RDS (ON) (=9mO) results in low conduction losses
  • Low thermal resistance to PCB (=0.8°C/W) enables better thermal dissipation
  • 100% Rg tested for increased reliability
  • Halogen-free
  • Industrial qualification MSL-1 (increased reliability)

Technical Attributes

Find Similar Parts

Description Value
N Channel
88
9 mOhm
100
2.5
8
150 °C
156
PQFN
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.828
8000+
$0.81558
16000+
$0.80995
32000+
$0.80578
64000+
$0.8016