PDP SEO Portlet

IRLB8743PBF

Trans MOSFET N-CH 30V 150A 3-Pin(3+Tab) TO-220AB Tube

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRLB8743PBF
Secondary Manufacturer Part#: IRLB8743PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRLB8743PBF is a 30V single N-channel HEXFET® Power MOSFET with extremely low on-resistance per silicon area and fast switching performance using Trench MOSFET technology. Suitable for high frequency synchronous buck, converters for computer processor power, optimized for UPS/inverter applications, high frequency isolated DC-DC converters with synchronous rectification for telecom and industrial use.

  • Very low RDS (ON) at 4.5V VGS
  • Ultra low gate impedance
  • Fully characterized capacitance and avalanche voltage and current

Technical Attributes

Find Similar Parts

Description Value
N Channel
150
3.2 mOhm
30
2.35
3
175 °C
140
TO-220AB
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.5488
2000+
$0.51675
4000+
$0.5141
8000+
$0.51145
16000+
$0.5088