PDP SEO Portlet

IRLB8721PBF

Trans MOSFET N-CH 30V 62A 3-Pin(3+Tab) TO-220AB Tube

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRLB8721PBF
Secondary Manufacturer Part#: 10R3513
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very Low RDS(on) at 4.5V VGS
  • Ultra-Low Gate Impedance
  • Fully Characterized Avalanche Voltage and Current
  • Lead-Free

Technical Attributes

Find Similar Parts

Description Value
N Channel
62
8.7
30
2.35
3
175 °C
65
TO-220AB
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.25
10+
$1.1
100+
$0.883
500+
$0.801
1000+
$0.722
2500+
$0.617
10000+
$0.604