PDP SEO Portlet

IRLB4132PBF

Trans MOSFET N-CH 30V 150A 3-Pin TO-220AB

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRLB4132PBF
Secondary Manufacturer Part#: IRLB4132PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HEXFET® Power MOSFET in TO-220AB package optimized for UPS/inverter applications.

  • Very low RDS(on) at 4.5V VGS
  • Ultra-low gate impedance
  • Fully characterized avalanche voltage and current

Technical Attributes

Find Similar Parts

Description Value
N Channel
150
3.5
30
2.35
3
175 °C
140
TO-220AB
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.3264
4000+
$0.3215
8000+
$0.31661
16000+
$0.31171
32000+
$0.3068