PDP SEO Portlet

IRLB3813PBF

Trans MOSFET N-CH 30V 260A 3-Pin(3+Tab) TO-220AB Tube

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRLB3813PBF
Secondary Manufacturer Part#: IRLB3813PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRLB3813PBF is a HEXFET® N-channel Power MOSFET offers fully characterized avalanche voltage and current. It is optimized for UPS/inverter applications. It is suitable for high frequency isolated DC-to-DC converters with synchronous rectification for telecom use.

  • Ultra-low gate impedance
  • Very low RDS (ON) at 4.5V VGS

Technical Attributes

Find Similar Parts

Description Value
N Channel
260
1.95 mOhm
30
2.35
3
175 °C
230
TO-220AB
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.75029
2000+
$0.7411
4000+
$0.7373
8000+
$0.7335
16000+
$0.7297