PDP SEO Portlet

IRLB3034PBF

Trans MOSFET N-CH 40V 343A 3-Pin(3+Tab) TO-220AB

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRLB3034PBF
Secondary Manufacturer Part#: IRLB3034PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRLB3034PBF is 40V single N channel HEXFET power MOSFET in TO-220AB package. This MOSFET features improved gate, avalanche and dynamic dV/dt ruggedness, fast switching. Applicable at high efficiency synchronous rectification in SMPS, uninterruptible power supply, high speed power switching, DC motor drive, hard switched and high frequency circuits.

  • Enhanced body diode dV/dt and dI/dt capability
  • Fully characterized capacitance and avalanche SOA
  • Very low Rds(on) at 4.5V Vgs
  • Superior RxQ at 4.5V VGS
  • Optimized for logic level drive
  • Drain to source voltage (Vds) of 40V
  • Gate to source voltage of ±20V
  • On resistance Rds(on) of 1.4mohm at Vgs 10V
  • Power dissipation Pd of 375W at 25°C
  • Operating junction temperature range from -55°C to 175°C

Technical Attributes

Find Similar Parts

Description Value
N Channel
343
1.7
40
2.5
3
175 °C
375
TO-220AB
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: