IRL540NPBF
Power MOSFET, N Channel, 100 V, 36 A, 0.044 ohm, TO-220AB, Through Hole
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRL540NPBF
Secondary Manufacturer Part#: IRL540NPBF
- RoHS 10 Compliant
- Tariff Charges
The IRL540NPBF is a N-channel HEXFET® Power MOSFET with extremely low on-resistance per silicon area and fast switching performance. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications.
- Dynamic dv/dt rating
- Fully avalanche rated
- Logic-level gate drive
- Advanced process technology
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 36 | ||
| 44 mOhm | ||
| 100 | ||
| 2 | ||
| 3 | ||
| 175 °C | ||
| 140 | ||
| TO-220AB | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |