PDP SEO Portlet

IRIDIUMSLM9670TPM20TOBO1

TPM SLM 9670 Iridium add-on board for Raspberry Pi Evaluation Board

Manufacturer:Infineon
Avnet Manufacturer Part #: IRIDIUMSLM9670TPM20TOBO1
Secondary Manufacturer Part#: IRIDIUMSLM9670TPM2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IRIDIUMSLM9670TPM20TOBO1 is an Iridium -SPI TPM 9670 add-on board for Raspberry Pi. For integration into the corresponding platform OS (Linux, Win10IoT, etc). The OPTIGA™ TPM SLM 9670 (Trusted Platform Module) is a standardized security controller that protects the integrity and authenticity of devices in industrial systems. Built on proven technologies and supporting the latest TPM 2.0 standard, this TPM features include secured storage for keys, certificates and passwords as well as dedicated key management. It is a quality-hardened TPM for special use in industrial applications and based on a tamper-resistant secure MCU using advanced hardware security technology. The device is qualified according to the industrial JEDEC JESD-47 standard. It is targeting industrial applications requiring a higher level of security like components of industrial automation and control systems. It is security certified according to Common Criteria EAL4+. It is available in a PGVQFN-32-13 package.

  • Module use SPI interface to communicate with the host
  • High-end security controller with advanced cryptographic algorithms implemented in hardware
  • Unique key that identifies each TPM
  • Fast ToM through concept reuse, highly reliable NVM and Reduced risk based on proven technology
  • Easy integration into all platform architectures and operating systems
  • Plug-and-play security: easy, cost-efficient integration with open-source complex drivers available
  • Random Number Generator (RNG) according to NIST SP800-90A and TPM FW update functionality installed
  • Full personalization with Endorsement Key (EK) and EK certificate
  • Up to 3 keys in the volatile memory, up to 7 keys in the NV memory and up to 8 NV counters
  • Extended temperature range (-40 to +105°C) for a variety of applications

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
No
No
SPI
Evaluation Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: