PDP SEO Portlet

IRFU5305PBF

Trans MOSFET P-CH 55V 31A 3-Pin(3+Tab) IPAK

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFU5305PBF
Secondary Manufacturer Part#: IRFU5305PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Fifth Generation HEXFETs from international Rectifier utilize advanced processing techniques to achieve the lowest possible on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET Power MOSFETs are well known for, provides the designer with an extremely efficient device for use in a wide variety of applications. The D-PAK is designed for surface mounting using vapor phase, infrared, or wave soldering techniques. The straight led version(IRFU series) is for through-hole mounting applications. Power dissipation levels up to 1.5 watts are possible in typical surface mount applications.

  • Advanced process technology
  • Ultra low on-resistance
  • Fast switching
  • Fully avalanche rated
  • Dynamic dv/dt rating

Technical Attributes

Find Similar Parts

Description Value
P Channel
31
65 mOhm
55
4
3
175 °C
110
TO-251AA
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.26243
6000+
$0.25582
12000+
$0.24922
24000+
$0.24261
48000+
$0.236